reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INFRA 99980.10 :: Installation cable Cat.7 1000 AWG23,S/FTP 4P FRNC

Item-No.: INFRA 99980.10
Cable length:

€14,95
Category of goods: 0

Verlegekabel Cat.7 1000 AWG23,S/FTP 4P FRNC-B oran

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.3 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 23/1
    • Assembly
    • S/FTP
    • Colour
    • Orange
    • Temperature range
    • -20 … +60
    • Isolation
    • Foam-skin polyethylene
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Ring
INFRALAN® Cat.7 Installation Cable S/FTP 1000 MHz


Manufacturer : EFB-ELEKTRONIK
Factory number : 99980.10
Package weight : 0.818 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.3 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 23/1
    • Assembly
    • S/FTP
    • Colour
    • Orange
    • Temperature range
    • -20 … +60
    • Isolation
    • Foam-skin polyethylene
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Ring
Datasheet/manual