reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2X2AWG23/1-500 :: CAT-7 twin installation cable, 1000 MHz, 500 m

Item-No.: 4X2X2AWG23/1-500
€795,95
Category of goods: 1

4X2X2AWG23/1-500

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
  • General
    • Design
    • Category 7
    • Type
    • Twin data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2x2 AWG 23/1
    • Assembly
    • S/FTP
    • Type
    • Twin data cable/installation cable
  • Measures
    • Cable length
    • 500 m
  • Packaging
    • Packaging
    • Drum

500 m drum Cat.7 twin installation cable, PiMF, 1000 MHz, halogen-free.

Overall shielding: copper braid, foil pair shielding,
Colours and pairing according to EIA/TIA 568-TSB 36
(PiMF = pairs in metal foil)



Manufacturer : EFB-ELEKTRONIK
Factory number : 99980DX.500
Package weight : 56 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
  • General
    • Design
    • Category 7
    • Type
    • Twin data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2x2 AWG 23/1
    • Assembly
    • S/FTP
    • Type
    • Twin data cable/installation cable
  • Measures
    • Cable length
    • 500 m
  • Packaging
    • Packaging
    • Drum