reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG24-50 :: CAT 5 installation cable, SF/UTP, 100 MHz, 50 m

Item-No.: 4X2 AWG24-50
€24,95
Category of goods: 1


4X2 AWG24-50

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double overall shielding
    • Cable cross section
    • 6.2 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 24
    • Assembly
    • SF/UTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 50 m
  • Specials
    • Specification
    • Pairing according to EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring

50m ring Cat.5 installation cable,
100 MHz, SF/UTP, halogen-free.

Conductor: Copper wire bare 0.51 mm (nominal).
Insulator: Polyolefin 1.07 mm (nominal).
Foil shielding: Aluminium polyester foil.
Overall shielding: Copper braid, tin-plated.
Outer sheath: LSF/OH, flame-resistant.
Cable weight: 52 kg/km
Outer diameter: approx. 6.2 mm (nominal).
Colours and pairing according to EIA/TIA 568-TSB 36.



Package weight : 2.132 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double overall shielding
    • Cable cross section
    • 6.2 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Cable type
    • 4x2 AWG 24
    • Assembly
    • SF/UTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 50 m
  • Specials
    • Specification
    • Pairing according to EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual