reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG23-250D :: Cat. 7 installation cable S/FTP PiMF, 250 m, DRAKA

Item-No.: 4X2 AWG23-250D
€196,95
Category of goods: 1


4X2 AWG23-250D

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.3 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23
    • Assembly
    • S/FTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 250 m
  • Packaging
    • Packaging
    • Ring

Cat. 7 installation cable S/FTP PiMF, 250 m, DRAKA

• S/FTP UC900 HS23 (AWG23), DRAKA
• Foil pair shield and braided general shield
• PiMF: pairs in metal foil
• 900 MHz
• Halogen-free
• Application areas: IEEE 802.3 10/100/1000Base-T, 10GBase-T
• Manufacturer: DRAKA
• AWG23 = (American Wire Gage) diameter 0.56 mm



Manufacturer : DRAKA
Factory number : 1001036-00250DW
Package weight : 13.005 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.3 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 23
    • Assembly
    • S/FTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 250 m
  • Packaging
    • Packaging
    • Ring
Datasheet/manual