reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG22-250D :: Cat. 7a installation cable S/FTP PiMF, 250 m, DRAKA

Item-No.: 4X2 AWG22-250D
€226,95
Category of goods: 1 = discountable

UC1500 HS22 Cat.7A S/FTP 4P LSHF 250 Meter Spule

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.3 mm
  • General
    • Design
    • Category 7a
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 22
    • Assembly
    • S/FTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 250 m
  • Packaging
    • Packaging
    • Coil

UC1500 HS22 Cat. 7A SFTP 4P LSHF

• S/FTP UC1500 HS22 (AWG22), DRAKA
• Foil pair shield and braided general shield
• PiMF: pairs in metal foil
• 1500 MHz
• Halogen-free
• Areas of application: IEEE 802.3, 10/100/1000Base-T, 10GBase-T, IEEE802.5
• Manufacturer: DRAKA
• AWG22 = (American wire gage) diameter 0.62 mm



Manufacturer : DRAKA
Factory number : 1025128-00250DW
Package weight : 15.7 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.3 mm
  • General
    • Design
    • Category 7a
    • Type
    • Data cable/installation cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 22
    • Assembly
    • S/FTP
    • Type
    • Data cable/installation cable
  • Measures
    • Cable length
    • 250 m
  • Packaging
    • Packaging
    • Coil
Datasheet/manual