reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 250 :: Magnetic voltage stabiliser

Item-No.: KH 250
€408,40
Category of goods: 0


KH 250

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic voltage stabilizers
    • Technology
    • Galvanic isolation from power
    • Design
    • Maintenance-free than isolating transformer
    • Housing
    • Encapsulated, cast in housing, insulating material
  • Electrical values
    • Operating voltage
    • 230 V
    • Performance
    • 250 VA
    • Response time
    • Typical 3 network periods (60 ms)
  • Specials
    • Short circuit protected
    • Yes
  • Implementation
    • Open circuit protected
    • Yes
    • RFI
    • Yes
    • Protection class
    • IP40
  • Measures
    • Width
    • 200 mm
    • Height
    • 145 mm
    • Depth
    • 245 mm
  • Interfaces
    • Connection
    • 2 m power cable
  • Weights
    • Weight
    • 11.7 kg
  • Settings
    • Switch
    • ON - OFF switch with control lamp

Magnetic voltage stabiliser KH 250

Magnetic voltage stabiliser
as an isolating transformer in accordance with EN 61558-1, 2-12, VDE 0570 part 1, 2-12
Compensation of mains fluctuations
Galvanic isolation from mains
Encapsulated, cast in housing made of insulating material
Mains power cable, 2 m
Maintenance-free
Radio interference free
Short-circuit-proof and idling-proof
On/off switch with control lamp



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : KH 250
Package weight : 11.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic voltage stabilizers
    • Technology
    • Galvanic isolation from power
    • Design
    • Maintenance-free than isolating transformer
    • Housing
    • Encapsulated, cast in housing, insulating material
  • Electrical values
    • Operating voltage
    • 230 V
    • Performance
    • 250 VA
    • Response time
    • Typical 3 network periods (60 ms)
  • Specials
    • Short circuit protected
    • Yes
  • Implementation
    • Open circuit protected
    • Yes
    • RFI
    • Yes
    • Protection class
    • IP40
  • Measures
    • Width
    • 200 mm
    • Height
    • 145 mm
    • Depth
    • 245 mm
  • Interfaces
    • Connection
    • 2 m power cable
  • Weights
    • Weight
    • 11.7 kg
  • Settings
    • Switch
    • ON - OFF switch with control lamp
Datasheet/manual