reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLUENT VM4RB :: Bluetooth mouse - vertical for right-handed users

Item-No.: EVOLUENT VM4RB
€99,95
Category of goods: 0


Evoluent VerticalMouse 4 Right Bluetooth

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth mouse
    • Design
    • Vertical for right-handed users
    • System requirements
    • Mac OS X
    • Colour
    • White/grey
    • Apple
    • Compatible
  • Implementation
    • Keys
    • 6
    • Type of battery
    • 1x AA
  • Display
    • Resolution
    • 2600 dpi
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m

Wireless optical right-hand mouse with vertical user interface for ergonomic operation.

  • Vertical user interface to prevent carpal tunnel syndrome and other problems

  • 4 buttons and scroll wheel

  • Improved thumb rest with 2 thumb buttons

  • Adjustable optical sensor

  • Resolution: 800 - 2600 dpi

  • Bluetooth to connect to Bluetooth-enabled notebooks

  • Colour: white with grey design


Prevents forearm twisting for comfort and good health*
The patented shape supports your hand in an upright neutral posture that generally prevents forearm twisting. Many users, including medical doctors, ergonomists and physical therapists, said that the Evoluent VerticalMouse provides superior comfort and even relieved their wrist pain.*

Comfortable and easy to operate
The shape is well-designed for uncompromised comfort and easy access to programmable buttons. No finger contortions are needed to operate the keys.

Adjustable optical sensor
Pointer speed controls on the side allow convenient adjustment without even releasing your grip from the mouse.

Improved thumb rest
The thumb rest has been redesigned to provide even more comfort than previous versions.

Pointer speed indicators
Top-mounted LEDs can be seen through the chrome thumb rest to indicate the selected pointer speed - from extra low (XL), low (LO), MD (medium) to high (HI).

Now with two thumb buttons
A new bottom thumb button provides greatly enhanced functionality when used with the supplied driver.

Powerful and intuitive driver
Evoluent Mouse Manager for Windows provides extensive but easy-to-use functionality for 6 buttons through a simple and intuitive interface.

Extended lip prevents rubbing
An extra wide lip along the bottom edge prevents the bottom finger from rubbing against the desk.

Bluetooth
Mac systems are connected via Bluetooth.

* The statements above were made by current and former users of the Evoluent VerticalMouse. However, since everyone is different, Evoluent makes no claim that the Evoluent VerticalMouse will prevent, cure or alleviate any medical condition, disease, injury, pain or discomfort for all users.



Manufacturer : EVOLUENT
Factory number : VM4RB
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth mouse
    • Design
    • Vertical for right-handed users
    • System requirements
    • Mac OS X
    • Colour
    • White/grey
    • Apple
    • Compatible
  • Implementation
    • Keys
    • 6
    • Type of battery
    • 1x AA
  • Display
    • Resolution
    • 2600 dpi
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
Datasheet/manual