reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MLA22D/A :: Apple Magic Keyboard [German Layout]

Item-No.: APPLE MLA22D/A
€104,95
Category of goods: 0


Apple Magic Keyboard - Deutsch

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard, wireless
    • System requirements
    • Mac OS X 10.11
    • Colour
    • Silver
    • Apple
    • Compatible
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • Integrated battery
  • Measures
    • Width
    • 279 mm
    • Height
    • 10.9 mm
    • Depth
    • 114.9 mm
  • Weights
    • Weight
    • 0.23 kg
The Magic Keyboard combines a sleek new design with a built-in rechargeable battery and enhanced key features. With an improved scissor mechanism beneath each key for increased stability, as well as optimized key travel and a lower profile, the Magic Keyboard provides a remarkably comfortable and precise typing experience. It pairs automatically with your Mac, so you can get to work right away. And the battery is incredibly long-lasting — it will power your keyboard for about a month or more between charges.

What’s in the Box
  • Magic Keyboard
  • Lightning to USB Cable


Connections
  • Bluetooth
  • Lightning port


System Requirements
  • Bluetooth-enabled Mac computer with OS X v10.11 or later
  • iOS devices running iOS 9.1 or later



Manufacturer : APPLE
Factory number : MLA22D/A
Package weight : 0.387 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard, wireless
    • System requirements
    • Mac OS X 10.11
    • Colour
    • Silver
    • Apple
    • Compatible
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • Integrated battery
  • Measures
    • Width
    • 279 mm
    • Height
    • 10.9 mm
    • Depth
    • 114.9 mm
  • Weights
    • Weight
    • 0.23 kg
Datasheet/manual