reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MLA02Z/A :: Apple Magic Mouse 2

Item-No.: APPLE MLA02Z/A
€76,95
Category of goods: 0


Apple Magic Mouse 2

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth mouse
    • System requirements
    • Mac OS X 10.11
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • Multi-touch technology
    • Range
    • 10 m
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • Integrated battery
  • Measures
    • Width
    • 57.1 mm
    • Height
    • 21.6 mm
    • Depth
    • 113.5 mm
  • Weights
    • Weight
    • 0.1 kg
Featuring a new design, Magic Mouse 2 is completely rechargeable, so you’ll eliminate the use of traditional batteries. It’s lighter, has fewer moving parts thanks to its built-in battery and continuous bottom shell, and has an optimised foot design — all helping Magic Mouse 2 track easier and move with less resistance across your desk. And the Multi-Touch surface allows you to perform simple gestures such as swiping between web pages and scrolling through documents. Magic Mouse 2 is ready to go right out of the box and pairs automatically with your Mac.

What’s in the Box
  • Magic Mouse 2

  • Lightning to USB Cable



Manufacturer : APPLE
Factory number : MLA02Z/A
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth mouse
    • System requirements
    • Mac OS X 10.11
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • Multi-touch technology
    • Range
    • 10 m
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • Integrated battery
  • Measures
    • Width
    • 57.1 mm
    • Height
    • 21.6 mm
    • Depth
    • 113.5 mm
  • Weights
    • Weight
    • 0.1 kg
Datasheet/manual