reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MJ2R2Z/A :: Apple Magic Trackpad 2

Item-No.: APPLE MJ2R2Z/A

Category of goods: 0

Apple Magic Trackpad 2

  • Product Description
  • Technical information
  • General
    • Type
    • Trackpad
    • System requirements
    • Mac OS X 10.11
    • Colour
    • Silver
    • Apple
    • Compatible
  • Specials
    • Specification
    • Multi-touch/force touch technology
    • Range
    • 10 m
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • Integrated battery
  • Measures
    • Width
    • 160 mm
    • Height
    • 10.9 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.23 kg
Redesigned and rechargeable, Magic Trackpad 2 includes a built-in battery and brings Force Touch to the desktop for the first time. Four force sensors underneath the trackpad surface allow you to click anywhere, and detect subtle differences in the amount of pressure you apply, bringing increased functionality to your fingertips and enabling a deeper connection to your content. Magic Trackpad 2 also features an edge-to-edge glass surface area that is nearly 30 percent larger than the previous trackpad. This design, along with a lower profile, makes scrolling and swiping through your favorite content more productive and comfortable than ever.

Magic Trackpad 2 pairs automatically with your Mac, so you can get to work right away. And the battery will power your Magic Trackpad 2 for about a month or more before needing a recharge.

What’s in the Box
  • Magic Trackpad 2
  • Lightning to USB Cable


General
  • Force Touch
  • Multi-Touch


Connections and Expansion
  • Bluetooth
  • Lightning port


  • System Requirements
  • Bluetooth 4.0-enabled Mac computer with OS X v10.11 or later



Manufacturer : APPLE
Factory number : MJ2R2Z/A
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trackpad
    • System requirements
    • Mac OS X 10.11
    • Colour
    • Silver
    • Apple
    • Compatible
  • Specials
    • Specification
    • Multi-touch/force touch technology
    • Range
    • 10 m
  • Interfaces
    • Bluetooth
    • Yes
    • Wireless
    • Yes
  • Implementation
    • Type of battery
    • Integrated battery
  • Measures
    • Width
    • 160 mm
    • Height
    • 10.9 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.23 kg
Datasheet/manual