reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MB112ZM/C :: Apple Mouse

Item-No.: APPLE MB112ZM/C
€54,95
Category of goods: 0


Apple Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Corded mouse
    • Design
    • Touch-sensitive sensors
    • System requirements
    • Mac OS X 10.4.8
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • With scroll ball
  • Interfaces
    • USB
    • 1x USB 2.0

The wired mouse that reinvents the wheel — the scroll wheel to be precise. The Apple Mouse features the amazing Scroll Ball that lets you navigate through documents easily while hardly having to lift a finger. Thanks to the touch-sensitive sensors that are hidden under the shell, you will benefit from the versatility of a four-button mouse or from the simplicity of a mouse with only one button — the choice is yours.

Innovative technology: Scroll Ball and button
The Scroll Ball on the Apple Mouse is designed so that it can be effortlessly operated with a single finger. This provides a 360-degree scrolling functionality — up/down, left/right and diagonally. You can scroll through long web pages or large images, navigate around complex spreadsheets, control video playback and much more. And you can even click the Scroll Ball to access your favourite Mac OS X features such as Dashboard, Spotlight or Exposé.

Touch-sensitive shell
The Apple Mouse looks and feels like a one-button mouse. But it has a hidden secret under its surface: Touch-sensitive capacitors detect which part of the mouse you are clicking, so you can both left-click and right-click. If you prefer a classic mouse with one button, that is also no problem. You can configure the Apple Mouse accordingly in the Mac OS X system settings.

Pressure-sensitive side buttons
There are pressure-sensitive sensors on the sides of the Apple Mouse. These can be configured so that pressing the side buttons activates Mac OS X features such as Dashboard, Exposé or a whole host of other customisable functions.

Individually customisable
If you are working with Mac OS X, you can use the Apple Mouse to access particular features that you perhaps find particularly important. Simply use the system settings to configure the Apple Mouse in the best manner for you. Control the Scroll Ball's tracking and click functions, plus right-click, left-click and clicking the side buttons. You can even set different mouse profiles for every user account on your Mac.

Optical tracking
The Apple Mouse uses a precise optical sensor for fast and accurate cursor movement on almost any surface — without a mouse pad.

Included with delivery
• Wired Apple Mouse
• Printed and electronic documentation

System requirements for Macs
• Macintosh computer with an available USB 1.1 or 2.0 port
• Mac OS X 10.4.8 or newer

System requirements for PCs
• PC with an available USB 1.1 or 2.0 port
• Windows XP or Windows 2000
• Works with the standard input driver included with Windows XP and 2000. No additional software required.



Manufacturer : APPLE
Factory number : MB112ZM/C
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Corded mouse
    • Design
    • Touch-sensitive sensors
    • System requirements
    • Mac OS X 10.4.8
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • With scroll ball
  • Interfaces
    • USB
    • 1x USB 2.0
Datasheet/manual