reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MB110D/B :: Apple Keyboard

Item-No.: APPLE MB110D/B
€52,95
Category of goods: 0


Apple Keyboard mit numerischer Tastatur

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • System requirements
    • Mac OS X 10.4.1
    • Colour
    • Silver
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2x USB 2.0

Apple Keyboard with numeric keypad — German

The Apple Keyboard with numeric keypad features an improved layout, a stylish, extremely flat housing made from anodised aluminium, flat keys and two USB 2.0 ports.

The Apple Keyboard with numeric keypad features a stylish, extremely flat housing made from anodised aluminium with flat keys which are particularly responsive. The keyboard is also equipped with function keys for access to a variety of Mac features at the touch of a button, such as screen brightness, volume, eject, play/pause, fast forward and rewind, Exposé and Dashboard. The improved layout includes controls for navigating within documents (page up, page down, home and end) and full-size arrow keys for playing games and scrolling through documents. The numeric keypad is perfect for spreadsheets and finance applications. And two USB 2.0 ports let your connect your mouse or other high-speed peripherals such as digital cameras or printers.

Included with delivery
• Apple Keyboard with numeric keypad
• USB extension cable
• Printed documentation

Minimum system requirements:
• Mac with an available USB 1.1 or USB 2.0 port
• Mac OS X 10.4.1 or newer

Note: keyboards are supplied with the German layout!



Manufacturer : APPLE
Factory number : MB110D/B
Package weight : 0.767 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • System requirements
    • Mac OS X 10.4.1
    • Colour
    • Silver
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2x USB 2.0
Datasheet/manual