reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A 3952363 :: Black: Kodak ESP C110/C310/C315

Item-No.: TINTE A 3952363
€5,70
Category of goods: 0


TINTE A 3952363

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Kodak
    • Assembly
    • Original
    • Colour
    • Black
  • Implementation
    • Content
    • 20 ml
    • Pages
    • Up to 490

Black ink refill suitable for
KODAK All-in-One ESP C110/C310/C315/ESP Series C100/C300/ESP Office 2150/2170/ESP Office Series 2100/HERO 3.1/5.1.

• Capacity in ml: 20
• Print volume as per ISO/IEC 24711/24712: 490
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APK30BXL
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Kodak
    • Assembly
    • Original
    • Colour
    • Black
  • Implementation
    • Content
    • 20 ml
    • Pages
    • Up to 490
Datasheet/manual