reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101L010039 :: Ink - Lexmark - yellow - 100XL - refill

Item-No.: JET 101L010039
€10,00
Category of goods: 0


JET 101L010039

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Lexmark
    • Assembly
    • Refill
    • Colour
    • Yellow
Yellow ink refill suitable for
LEXMARK GENESIS S815 /
LEXMARK IMPACT S301 / S302 / S305 /
LEXMARK INTERACT S602 / S605 /
LEXMARK INTERPRET S402 / S405 /
LEXMARK INTUITION S502 / S505 /
LEXMARK PINNACLE PRO901 /
LEXMARK PLATINUM PRO902 / PRO903 / PRO904 / PRO905 /
LEXMARK PRESTIGE PRO802 / PRO803 / PRO805 /
LEXMARK PREVAIL PRO701 / PRO702 / PRO703 / PRO705 / PRO706 /
LEXMARK PROSPECT PRO202 / PRO205.

Content: 9.4ml



Manufacturer : JET TEC
Factory number : L100XLY
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Lexmark
    • Assembly
    • Refill
    • Colour
    • Yellow
Datasheet/manual