reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101L000113 :: Ink - Lexmark - color - no1 - refill

Item-No.: JET 101L000113
€11,35
Category of goods: 0


JET 101L000113

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Lexmark
    • Assembly
    • Refill
    • Colour
    • 3-coloured
Color ink refill suitable for
LEXMARK Colour Jetprinter Z730 / Z735 / Z740 /
LEXMARK All-in-one X2300 / X2310 / X2315 / X2320 / X2330 / X2340 / X2350 / X2360 / X2370 / X2380 / X2390 / X2450 / X2460 / X2465 / X2470 / X3450 / X3470.

Content: 8ml



Manufacturer : JET TEC
Factory number : L1
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Lexmark
    • Assembly
    • Refill
    • Colour
    • 3-coloured
Datasheet/manual