reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101K001001 :: Ink - Kodak - black - 10 - refill

Item-No.: JET 101K001001
€4,05
Category of goods: 0


JET 101K001001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Kodak
    • Assembly
    • Refill
    • Colour
    • Black
Black ink refill suitable for
KODAK All-in-One ESP 3 / ESP 5 / ESP 7 / ESP 9 / ESP 3250 / ESP 5100 / ESP 5210 / ESP 5250 / ESP 5300 / ESP 5500 / ESP 7250 / ESP 9250 /
KODAK ESP Office 6150 /
KODAK HERO AIO 7.1 / 9.1 /
KODAK OFFICE HERO AIO 6.1.

Content: 19ml



Manufacturer : JET TEC
Factory number : K10B
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Kodak
    • Assembly
    • Refill
    • Colour
    • Black
Datasheet/manual