reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE N9J74AE :: Ink — HP — multipack — 364XL — original

Item-No.: TINTE N9J74AE
€64,90
Category of goods: 0


TINTE N9J74AE


Original ink combo pack suitable for
HP Photosmart C6380 All-in-One/C6324 All-in-One/5510 e-All-in-One/5515 e-All-in-One/6510 e-All-in-One/7510 e-All-in-One/6520 e-All-in-One/5520 e-All-in-One/5525 e-All-in-One/5524 e-All-in-One/5522 e-All-in-One/C5380 All-in-One/C5324 All-in-One/7520 e-All-in-One/B8550/D5460/
HP Deskjet 3520 e-All-in-One/3070A e-All-in-One/
HP Officejet 4620 e-All-in-One/4622 e-All-in-One.

HP 364XL combo pack — pack of 4 — black, yellow, cyan, magenta

Consumables included:
1 x ink cartridge (pigmented black) – 18 ml – up to 550 pages
1 x ink cartridge (dye-based cyan) – 6 ml – up to 750 pages
1 x ink cartridge (dye-based magenta) – 6 ml – up to 750 pages
1 x ink cartridge (dye-based yellow) – 6 ml – up to 750 pages



Manufacturer : HEWLETT PACKARD
Factory number : N9J74AE
Package weight : 0.162 kg
RoHS : conform
Technical information
Datasheet/manual