reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JR CN684E :: Black: HP Photosmart D5460...

Item-No.: TINTE JR CN684E
€4,95




TINTE JR CN684E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP364XL
  • Implementation
    • Content
    • 18 ml
    • Pages
    • Up to 550
Black ink refill suitable for
HP Photosmart B110A / D5460 / D5463 / D5468 / Pro B8550 / Pro B8553 / Pro B8558 / C6380 / C6324 / C6340 / C6350 / C6383 / B109 / C5324.

• HP 364XL, black
• Up to 550 pages



Manufacturer : JET TEC
Factory number : 101H136430
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP364XL
  • Implementation
    • Content
    • 18 ml
    • Pages
    • Up to 550
Datasheet/manual