reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JR CD975AE :: HP ink refill, black

Item-No.: TINTE JR CD975AE
€4,95
Category of goods: 0


TINTE JR CD975AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP920XL
  • Implementation
    • Content
    • 40 ml

Black ink refill suitable for
HP Officejet 6000/6500/7000.

HP no. 920XL black

• Reprocessed ink cartridges
• Content: 40 ml
• 100% quality guarantee
• Up to 15% more capacity



Manufacturer : JET TEC
Factory number : 101H092030
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP920XL
  • Implementation
    • Content
    • 40 ml
Datasheet/manual