reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C8772E :: Magenta ink refill for HP Deskjet D6160...

Item-No.: TINTE HPR C8772E
€5,40
Category of goods: 0


TINTE HPR C8772E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • HP363
  • Implementation
    • Content
    • 5.5 ml
    • Pages
    • Up to 350

Magenta ink refill suitable for
HP Deskjet D6160/
Photosmart 3110/3210/3310/8250/C5180/C6180/C6280/C7180/C7280/D6160/D7160/D7360.

Refilled original cartridge



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1700,0006
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • HP363
  • Implementation
    • Content
    • 5.5 ml
    • Pages
    • Up to 350
Datasheet/manual