reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C8719E :: Black ink refill for HP Deskjet D6160...

Item-No.: TINTE HPR C8719E
€10,60
Category of goods: 0

TINTE HPR C8719E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP363XL
  • Implementation
    • Content
    • 23 ml

Black ink refill suitable for
HP Deskjet D6160/
Photosmart 3108/3110/3210/3310/8250/C5170/C5180/C5190/C6150/C6170/C6180/C6190/C6270/C6280/C7180/C7280/C8180/D6160/D7160/D7260/D7360/D7460.

Refilled original cartridge



Manufacturer : JET TEC
Factory number : 101H036330
Package weight : 0.0604 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP363XL
  • Implementation
    • Content
    • 23 ml
Datasheet/manual