reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C6656A :: Black ink refill for HP Deskjet 450...

Item-No.: TINTE HPR C6656A
€8,95




TINTE HPR C6656A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP56
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 520

Black ink refill suitable for
HP Deskjet 450/5145/5150/5151/5160/5550/5551/ 5552/5650/5652/5655/5850/9600/9650/9670/9680/
Officejet 4105/4110/4115/4211/4212/4215/4219/4251/4252/4255/4259/5505/5508/5510/5515/5605/5608/5609/5610/5615/6110/
PSC 1100/1110/1200/1205/1210/1213/1215/1217/1219/1310/1311/1312/1315/1317/1318/1340/1345/1350/1355/2105/2108/2110/2115/2150/2170/2171/2175/2179/2210/2405/2410/2420/2510/
Photosmart 7150/7260/7345/7350/7450/7459/7530/7550/7655/7660/7755/7760/7762/7960/
Fax 1240/
Digital Copier 410.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0995,4561
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP56
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 520
Datasheet/manual