reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C6625A :: 3-colour ink refill for HP Deskjet 816C/825C...

Item-No.: TINTE HPR C6625A
€17,40
Category of goods: 0


TINTE HPR C6625A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP17
  • Implementation
    • Content
    • 45 ml

Colour ink refill suitable for
HP Deskjet 816C/825C/840C/842C/843C/845C.



Manufacturer : JET TEC
Factory number : 101H001713
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP17
  • Implementation
    • Content
    • 45 ml
Datasheet/manual