reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C6615D :: Black ink refill for HP Deskjet 810C/816C...


TINTE HPR C6615D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP15
  • Implementation
    • Content
    • 45 ml

Black ink refill suitable for
HP Deskjet 810C/812C/816C/825C/825Cvr/840C/841C/842C/843C/845C/845Cvr/916C/920C/920Cvr/940C/940Cvr/3810/3816/3820/3822/
Officejet V30/V40/V40XI/V45/5105/5110/
PSC 500/700/720/750/950/
Color Copier 310/
Fax 1230.

Refilled original cartridge
20% more capacity



Manufacturer : JET TEC
Factory number : 101H001501
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP15
  • Implementation
    • Content
    • 45 ml
Datasheet/manual