reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C6614D :: Black ink refill for HP Deskjet 610C/615C...

Item-No.: TINTE HPR C6614D
€12,95
Category of goods: 0
Bargain Item!
Limited amount available.


TINTE HPR C6614D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP20
  • Implementation
    • Content
    • 44 ml

Black ink refill suitable for
HP Deskjet 610C/615C/640/640C/656C.



Manufacturer : JET TEC
Factory number : 101H002001
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • HP20
  • Implementation
    • Content
    • 44 ml
Datasheet/manual