reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE HPR C6578A :: 3-Color ink refill for HP Deskjet 930C/950C-...

Item-No.: TINTE HPR C6578A
€11,30
Category of goods: 0


TINTE HPR C6578A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP78
  • Implementation
    • Content
    • 3x 12 ml
3-Color refill ink fits
HP Deskjet 916C / 920C / 930 / 930C / 930CM / 932C / 935C / 940C / 950C / 952C / 959C / 960C / 970Cse / 970Cxi / 980Cxi / 990Cse / 990Cxi / 990CM / 995C / 995Ck / 1180C / 1220C / 1220PS / 1280 / 3810 / 3816 / 3820 / 3822 / 6420 / 6122 / 6127 / 9300 /
Officejet G55 / G85 / G95 / K60 / K80 / V30 / V40 / V45 / 5105 / 5110 /
PSC 720 / 750 / 950 /
Fax 1220 / 1230 /
Color Copier 180 / 190 / 280 / 290 / 310 /
Photosmart 1000 / 1100 / 1115 / 1215 / 1218 / 1315 / P1100.

Remanufactured original cartridge
30% more capacity



Manufacturer : JET TEC
Factory number : 137H007813/101H007813
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • 3-coloured
    • Substitute for
    • HP78
  • Implementation
    • Content
    • 3x 12 ml
Datasheet/manual