reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE F6U68AE :: Ink — HP — black — 302XL — original

Item-No.: TINTE F6U68AE
€24,45
( 287,65 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


Original HP 302XL Schwarz Tintenpatrone

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP302XL
  • Implementation
    • Content
    • 8.5 ml
    • Pages
    • Up to 480

Original black ink suitable for
HP OfficeJet 381/3830/4655/4656/DeskJet 3637/3638/ENVY 4526/4527/4528.

Print colour photos and everyday documents in laboratory quality with Original HP ink cartridges. Thanks to fraud protection and an intelligent warning system for a low ink level, it offers reliable performance and reliable, consistent results.



Manufacturer : HEWLETT PACKARD
Factory number : F6U68AE#UUS
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP302XL
  • Implementation
    • Content
    • 8.5 ml
    • Pages
    • Up to 480
Datasheet/manual