reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE E5Y87EE :: Original HP ink, multipack

Item-No.: TINTE E5Y87EE
€32,95
( 549,17 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE E5Y87EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Manufactorer number
    • HP301
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 190

Original multipack ink suitable for
HP Deskjet 1000 J110a/1010/1050 J410a/1050A J410g/1051A J410f/1055 J410e/1056 J410a/1512/1513/1514/2000/2050 J510a/2050 J510c/2050A J510g/2050A J510h/2054A J510j/2510/2514/2540/2542/2544/2547/2549/3000/3050 J610a/3050 J610c/3054A J611c/3054A J611d/3055A J611n/3057A J611n/3510/
HP Envy 4502/4503/4507/5530/5534/
HP Officejet 2620/2622.

Consisting of:
2x black ink
1x colour ink (yellow, cyan, magenta)

The HP 301 2x black and 1x 3-colour ink cartridges offer user-friendly features and an excellent price-performance ratio. They have exactly the black and colour inks that you need to print black and white texts in laser quality and vibrant colours.



Manufacturer : HEWLETT PACKARD
Factory number : E5Y87EE
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Manufactorer number
    • HP301
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 190
Datasheet/manual