reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CN684E :: Black: HP Photosmart D5460...

Item-No.: TINTE CN684E
€18,50
( 102,78 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CN684E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP364XL
  • Implementation
    • Content
    • 18 ml
    • Pages
    • Up to 550

Original black ink suitable for
HP Photosmart B110A/D5460/D5463/D5468/Pro B8550/Pro B8553/Pro B8558/C6380/C6324/C6340/C6350/C6383/B109/C5324.

• HP 364XL, black
• Up to 550 pages
Replacement for ink CB321E



Manufacturer : HEWLETT PACKARD
Factory number : CN684EE
Package weight : 0.0058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP364XL
  • Implementation
    • Content
    • 18 ml
    • Pages
    • Up to 550
Datasheet/manual