reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CN053AE :: Original HP ink, black, approx. 1000 pages

Item-No.: TINTE CN053AE
€31,00
( 137,78 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CN053AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP932XL
    • Substitute for
    • HP932XL
  • Implementation
    • Content
    • 22.5 ml
    • Pages
    • Up to 1000

Original black ink suitable for
HP Officejet 6600/6700/6100/7110.

HP no. 932XL



Manufacturer : HEWLETT PACKARD
Factory number : CN053AE#BGX
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP932XL
    • Substitute for
    • HP932XL
  • Implementation
    • Content
    • 22.5 ml
    • Pages
    • Up to 1000
Datasheet/manual