reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CN049AE :: Original HP ink, black, approx. 1000 pages

Item-No.: TINTE CN049AE
€23,95
Category of goods: 0


TINTE CN049AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP950
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 1000

Original black ink suitable for
HP Officejet Pro 8100/8600.

The HP 950 Officejet black ink cartridge delivers professional printing quality page after page. Print the black text of your documents and marketing materials in laser quality and recycle your cartridges in a simple way.



Manufacturer : HEWLETT PACKARD
Factory number : CN049AE#BGX
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP950
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 1000
Datasheet/manual