reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CN046AE :: Original HP ink, cyan, approx. 1500 pages

Item-No.: TINTE CN046AE
€24,90
( 103,75 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CN046AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • HP951XL
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 1500

Original cyan ink suitable for
HP Officejet Pro 8100/8600.

The HP 951XL Officejet cyan ink cartridge delivers professional colour quality page after page. Bring your documents and marketing materials to life with outstanding colour luminosity – with a low cost per page and savings in comparison to laser printers.



Manufacturer : HEWLETT PACKARD
Factory number : CN046AE#BGX
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • HP951XL
  • Implementation
    • Content
    • 24 ml
    • Pages
    • Up to 1500
Datasheet/manual