reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CN045AE :: Original HP ink, black, approx. 2300 pages

Item-No.: TINTE CN045AE
€32,90
Category of goods: 0


TINTE CN045AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP950XL
  • Implementation
    • Content
    • 53 ml
    • Pages
    • Up to 2300

Original black ink suitable for
HP Officejet Pro 8100/8600.

Reliable, professional colour printing with lower costs.



Manufacturer : HEWLETT PACKARD
Factory number : CN045AE#BGX
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP950XL
  • Implementation
    • Content
    • 53 ml
    • Pages
    • Up to 2300
Datasheet/manual