reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CH564EE :: Original HP ink, 3-colour, approx. 330 pages

Item-No.: TINTE CH564EE
€25,30
( 421,67 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CH564EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP301XL
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 330

Original colour ink suitable for
HP Deskjet 1000 J110a/1010/1050 J410a/1050A J410g/1051A J410f/1055 J410e/1056 J410a/1512/1513/1514/2000/2050 J510a/2050 J510c/2050A J510g/2050A J510h/2054A J510j/2510/2514/2540/2542/2544/2547/2549/3000/3050 J610a/3050 J610c/3054A J611c/3054A J611d/3055A J611n/3057A J611n/3510/
HP Envy 4502/4503/4507/5530/5534/
HP Officejet 2620/2622.

HP 301XL tricolour ink cartridges offer user-friendly features and reliable performance. Documents, reports and letters in vivid colours can be printed easily and particularly economically.



Manufacturer : HEWLETT PACKARD
Factory number : CH564EE
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP301XL
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 330
Datasheet/manual