reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CD975AE :: Original HP ink, black

Item-No.: TINTE CD975AE
€32,90
Category of goods: 0


TINTE CD975AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP920XL
  • Implementation
    • Content
    • 49 ml
    • Pages
    • Up to 1200

Original black ink suitable for
HP Officejet 6000/6500/7000.

HP no. 920XL black



Manufacturer : HEWLETT PACKARD
Factory number : CD975AE
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP920XL
  • Implementation
    • Content
    • 49 ml
    • Pages
    • Up to 1200
Datasheet/manual