reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CD974AE :: Original HP ink, yellow

Item-No.: TINTE CD974AE
€13,25
( 220,83 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CD974AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP920XL
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 700

Original yellow ink suitable for
HP Officejet 6000/6500/7000.

HP no. 920XL yellow



Manufacturer : HEWLETT PACKARD
Factory number : CD974AE#BGX
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP920XL
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 700
Datasheet/manual