reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CD971AE :: Original HP ink, black

Item-No.: TINTE CD971AE
€17,95
( 179,50 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CD971AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP920
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 420

Original black ink suitable for
HP Officejet 6000/6500/7000.

HP no. 920 black



Manufacturer : HEWLETT PACKARD
Factory number : CD971AE
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP920
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 420
Datasheet/manual