reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CC640EE :: Black: HP Deskjet D2560/D2660/F4280

Item-No.: TINTE CC640EE
€15,51
( 387,65 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE CC640EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP300
  • Implementation
    • Content
    • 4 ml
    • Pages
    • Up to 200

Original black ink suitable for
HP Deskjet D2560/D2660/F4280/F 2420/F2480/F2492/
Photosmart C4680/D5560.

With HP 300 black ink cartridges you can print text documents in laser quality and print images that will not fade. This original HP ink cartridge offers user-friendly features at an affordable price.



Manufacturer : HEWLETT PACKARD
Factory number : CC640EE#ABD
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP300
  • Implementation
    • Content
    • 4 ml
    • Pages
    • Up to 200
Datasheet/manual