reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB337E :: 3-colour: HP Deskjet D4260...

Item-No.: TINTE CB337E
€21,30
( 608,57 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CB337E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP351
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 170

Original colour ink suitable for
HP Deskjet D4260/D4360/
Photosmart C4200/C4280/C4380/C5280.



Manufacturer : HEWLETT PACKARD
Factory number : CB337EE
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP351
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 170
Datasheet/manual