reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB335E :: Black: HP Deskjet D4260...

Item-No.: TINTE CB335E
€17,90
( 397,78 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CB335E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP350
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 200

Original black ink suitable for
HP Deskjet D4260/D4360/
Photosmart C4200/C4280/C4380/C5280.



Manufacturer : HEWLETT PACKARD
Factory number : CB335EE
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP350
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 200
Datasheet/manual