reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB325E :: Yellow: HP Photosmart D5460...

Item-No.: TINTE CB325E
€17,70
( 295,00 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CB325E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP364XL
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 750

Original yellow ink suitable for
HP Photosmart D5460/D5463/D5468/Pro B8550/Pro B8553/Pro B8558/C6380/C6324/C6340/C6350/C6383/B109/C5324.



Manufacturer : HEWLETT PACKARD
Factory number : CB325EE#BA1
Package weight : 0.046 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP364XL
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 750
Datasheet/manual