reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB322E :: Photo black: HP Photosmart D5460...

Item-No.: TINTE CB322E
€19,20
( 320,00 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CB322E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • HP364XL
  • Implementation
    • Content
    • 6 ml
    • Photos
    • Up to 290

Original photo black ink suitable for
HP Photosmart B110A/D5460/D5463/D5468/Pro B8550/Pro B8553/Pro B8558/C6380/C6324/C6340/C6350/C6383/C5324.



Manufacturer : HEWLETT PACKARD
Factory number : CB322EE#BA1
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • HP364XL
  • Implementation
    • Content
    • 6 ml
    • Photos
    • Up to 290
Datasheet/manual