reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB318EE :: Original HP ink, cyan, approx. 300 pages

Item-No.: TINTE CB318EE
€8,95
( 298,33 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE CB318EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • HP364
  • Implementation
    • Content
    • 3 ml
    • Pages
    • Up to 300

Original cyan ink suitable for
HP Photosmart D5400/D7500/B109/B110/C5300/C6300/C510/B209/B210/C309/C310/C410/B8550/5510/5515// 5520/6510/6520/7510/7520/C5380/C6324/C6380/
HP Deskjet 3070A e-All-in-One/3520 e-All-in-One/
HP Officejet 4620 e-All-in-One/4622 e-All-in-One.

Print lab-quality photos with the HP 364 cyan ink cartridge. Rely on HP when it comes to superior quality printing and easy ways to recycle ink cartridges. The separate inks and HP Advanced photo paper deliver water-, smudge- and fade-resistant printouts.



Manufacturer : HEWLETT PACKARD
Factory number : CB318EE
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • HP364
  • Implementation
    • Content
    • 3 ml
    • Pages
    • Up to 300
Datasheet/manual