reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB317EE :: Original HP ink, photo black, approx. 130 pages

Item-No.: TINTE CB317EE
€8,90
( 296,67 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CB317EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP364
  • Implementation
    • Content
    • 3 ml
    • Photos
    • Up to 130
Original photo black ink suitable for
HP PHOTOSMART D5460 Drucker (Q8421B) / Premium Fax All-in-One Drucker (CC335B) / C6380 All-in-One Drucker (CD028B) / C6324 All-in-One Drucker (CD029B) / Premium All-in-One Drucker (CD055B) / Premium e-All-in-One Drucker (CN503B) / Premium Fax e-All-in-One Drucker (CQ521B) / 7510 e-All-in-One-Drucker (CQ877B) / 7520 e-All-in-One Drucker (CZ045B) / C5380 All-in-One Drucker (Q8291B) / C5324 All-in-One Drucker (Q8292B) / All-in-One-Drucker (Q8433B) / All-in-One Drucker – B109d (Q8435B) / Wireless All-in-One-Drucker (Q8444B) / Wireless All-in-One-Drucker – B109n (Q8447B) / B8550-Fotodrucker (CB981B).

HP 364 ink cartridges with HP Vivera inks for lab-quality photos and laser-quality documents. Extraordinarily versatile and user-friendly 5-colour printing system that combines dye-based colour inks and pigmented black ink for consistently impressive results.



Manufacturer : HEWLETT PACKARD
Factory number : CB317EE
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP364
  • Implementation
    • Content
    • 3 ml
    • Photos
    • Up to 130
Datasheet/manual