reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB316EE :: Original HP ink, black, approx. 250 pages

Item-No.: TINTE CB316EE
€10,80
( 180,00 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CB316EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP364
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 250

Original black ink suitable for
HP Photosmart D5400/D7500/B109/B110/C5300/C6300/C510/B209/B210/C309/C310/C410/B8550/5510/5515// 5520/6510/6520/7510/7520/C5380/C6324/C6380/
HP Deskjet 3070A e-All-in-One/3520 e-All-in-One/
HP Officejet 4620 e-All-in-One/4622 e-All-in-One.

Print razor-sharp, laser-quality text with the HP 364 black ink cartridge. Rely on HP when it comes to superior quality printing and easy ways to recycle ink cartridges. The separate inks and HP Advanced photo paper deliver water-, smudge- and fade-resistant printouts.



Manufacturer : HEWLETT PACKARD
Factory number : CB316EE#BA1
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP364
  • Implementation
    • Content
    • 6 ml
    • Pages
    • Up to 250
Datasheet/manual