reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CB304AE :: 3-colour: HP PhotoSmart A516/A432/A618/A717...

Item-No.: TINTE CB304AE
€25,40
( 508,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE CB304AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP110
  • Implementation
    • Content
    • 5 ml
    • Photos
    • Up to 55

Original colour ink suitable for
HP Photosmart A516/A432/A618/A717/A433/A436.



Manufacturer : HEWLETT PACKARD
Factory number : CB304AE
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP110
  • Implementation
    • Content
    • 5 ml
    • Photos
    • Up to 55
Datasheet/manual