reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C9388A :: Yellow: HP Officejet Pro K550

Item-No.: TINTE C9388A
€18,85
( 209,44 € / 100ml)
incl. VAT. excl. shipping costs




TINTE C9388A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP88
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 860

Original yellow ink suitable for
HP Officejet Pro K550/K550dtn/K550dtwn/K5400/K5400dn/K5400dtn/K8600/K8600dn/K5400n/L7680 All-in-One/L7580 All-in-One/L7780 All-in-One/L7480 All-in-One.



Manufacturer : HEWLETT PACKARD
Factory number : C9388A
Package weight : 0.069 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP88
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 860
Datasheet/manual