reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C9385A :: Black: HP Officejet Pro K550

Item-No.: TINTE C9385A
€21,90
( 106,83 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE C9385A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP88
  • Implementation
    • Content
    • 20.5 ml
    • Pages
    • Up to 850

Original black ink suitable for
HP Officejet Pro K550/K550dtn/K550dtwn/K5400/K5400dn/K5400dtn/K8600/K8600dn/K5400n/L7680 All-in-One/L7580 All-in-One/L7780 All-in-One/L7480 All-in-One.



Manufacturer : HEWLETT PACKARD
Factory number : C9385AE
Package weight : 0.081 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP88
  • Implementation
    • Content
    • 20.5 ml
    • Pages
    • Up to 850
Datasheet/manual