reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C9363E :: 3-colour: HP Deskjet 5740/6520/6540/6620...

Item-No.: TINTE C9363E
€41,55
( 296,79 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE C9363E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP344
  • Implementation
    • Content
    • 14 ml
    • Pages
    • Up to 560

Original 3-colour ink suitable for
HP Deskjet 460C/460CB/460WBT/460WF/5740/5745/5940/6520/6540/6620/6840/6940/6980/9800/9800D/D4160/
Officejet 6205/6210/6215/7110/7130/7210/7310/7410/H470/H470B/H470WBT/Pro K7100/
PSC 1600/1610/2350/2355/2575/2610/2710/
Photosmart 325/335/375/385/428/475/2575/8050/8150/8450/8450GP/8750/8750GP/D5160/PRO B8350.



Manufacturer : HEWLETT PACKARD
Factory number : C9363EE
Package weight : 0.083 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP344
  • Implementation
    • Content
    • 14 ml
    • Pages
    • Up to 560
Datasheet/manual