reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C9361E :: 3-colour: HP Deskjet 5440

Item-No.: TINTE C9361E
€23,80
( 475,96 € / 100ml)
incl. VAT. excl. shipping costs




TINTE C9361E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP342
  • Implementation
    • Content
    • 5 ml
    • Pages
    • Up to 220

Original 3-colour ink suitable for
HP Deskjet 5440/D4160/5440v/5440xi/D4163/D4168/
HP PhotoSmart 7850/2710xi/D5160/2718/2710 All-in-One/2713 All-in-One/2575 All-in-One/2573 All-in-One/2570 All-in-One/C3180 All-in-One/C4180 All-in-One/C3150 All-in-One/C3183 All-in-One/C3140 All-in-One/2575v All-in-One/C3190 All-in-One/C3135 All-in-One/C4183 All-in-One/C4150 All-in-One/C4190 All-in-One/2575xi All-in-One/C4140 All-in-One/C3170 All-in-One/2710xi All-in-One/C3188 All-in-One/C4188 All-in-One/2578/C3110 All-in-One/C3125 All-in-One/C3173 All-in-One/C3175 All-in-One/C3193 All-in-One/C3194 All-in-One/C4110 All-in-One/C4170 All-in-One/C4173 All-in-One/C4175 All-in-One/C4193 All-in-One/C4194 All-in-One/
HP Officejet 6310 All-in-One/6315 All-in-One/6313 All-in-One/6318/6304 All-in-One/6305 All-in-One/6310v All-in-One/6310xi/
HP PSC 1507 All-in-One/1510 All-in-One/1513 All-in-One/1510s All-in-One/1510v All-in-One/1510xi/1513s All-in-One/1508 All-in-One/1503 All-in-One/1504 All-in-One.



Manufacturer : HEWLETT PACKARD
Factory number : C9361E
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP342
  • Implementation
    • Content
    • 5 ml
    • Pages
    • Up to 220
Datasheet/manual